WR483245-15F5-G
Click image to enlarge
Manufacturer:TDK
Product Category:
Inductors/Chokes/Coils, Wireless Charging Coils
Avnet Manufacturer Part #: WR483245-15F5-G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 13 µH | ||
| - | ||
| 0.2 ohm | ||
| null | ||
| null | ||
| 1 Coils | ||
| null | ||
| null | ||
| null | ||
| null | ||
| Board Mount | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504508000 |
| Schedule B: | 8504500000 |