VLS6045EX-4R7M
Power Inductor (SMD), Wirewound, 4.7 µH, 4.2 A, Shielded, 5.8 A, VLS-EX Series
- RoHS 10 Compliant
- Tariff Charges
The VLS6045EX series from TDK are high magnetic shield type inductors. These inductors are manufactured with ferrite magnetic material which is typically used in power circuits.
- Dimension of 6mm (L) x 6mm (W) x 4.5mm (H)
- Inductance value range from 0.47μH to 220μH
- Rated current available in two range of values 800mA to 13.5A (Idc1) and 500mA to 7A (Idc2)
- DCR value range from 0.010 ohm to 1.15ohm
- Available in ±20%, ±30% tolerance values
- Operating temperature of -40°C to 105°C
- Compatible with high density mounting
- Larger current and lower Rdc have been achieved by optimizing the ferrite core figure
- 0.6g of weight
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Ferrite | ||
| 0.027 | ||
| 4.7 uH | ||
| 20 | ||
| Shielded | ||
| 4.5 mm | ||
| 6 mm | ||
| VLS-EX series | ||
| 6 mm | ||
| 4.2 A | ||
| 5.8 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504504000 |
| Schedule B: | 8504500000 |