PDP SEO Portlet

VLS6045EX-220M

Power Inductor (SMD), Wirewound, 22 µH, 1.9 A, Shielded, 2.4 A, VLS-EX Series

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: VLS6045EX-220M
Secondary Manufacturer Part#: VLS6045EX-220M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VLS6045EX series from TDK are high magnetic shield type inductors. These inductors are manufactured with ferrite magnetic material which is typically used in power circuits.

  • Dimension of 6mm (L) x 6mm (W) x 4.5mm (H)
  • Inductance value range from 0.47μH to 220μH
  • Rated current available in two range of values 800mA to 13.5A (Idc1) and 500mA to 7A (Idc2)
  • DCR value range from 0.010 ohm to 1.15ohm
  • Available in ±20%, ±30% tolerance values
  • Operating temperature of -40°C to 105°C
  • Compatible with high density mounting
  • Larger current and lower Rdc have been achieved by optimizing the ferrite core figure
  • 0.6g of weight

Technical Attributes

Find Similar Parts

Description Value
0.105 Ohm
22 uH
±20%
Shielded
4.5 mm
6 mm
VLS-EX Series
6 mm
1.9 A
2.4 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$0.16429
30000+
$0.16056
60000+
$0.15974
120000+
$0.15892
240000+
$0.15811