VLS252012CX-1R0M-1
Power Inductor (SMD), Wirewound, 1 µH, 3 A, Shielded, 2.65 A, VLS-CX-1 Series, 1008 [2520 Metric]
Click image to enlarge
Manufacturer:TDK
Product Category:
Inductors, Power Inductors, SMD Power Inductors
Avnet Manufacturer Part #: VLS252012CX-1R0M-1
Secondary Manufacturer Part#: VLS252012CX-1R0M-1
- RoHS 10 Compliant
- Tariff Charges
The VLS252012CX series from TDK are wirewound high magnetic shield type inductors. These inductors are manufactured with ferrite magnetic material which is typically used in power circuits.
- Dimension of 2.5mm (L) x 2mm (W) x 1.2mm (H)
- Inductance value range from 1µH to 22µH
- Rated current available in two range of values 600mA to 2.65A (Idc1) and 660mA to 3A (Idc2)
- DCR value range from 0.052ohm to 0.955ohm
- ±20% inductive tolerance
- Operating temperature range from -40°C to +105°C
- Compatible with high density mounting
- Larger current and lower Rdc were achieved by optimizing the ferrite core figure
- 27mg individual weight
- Reflow soldering method
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.062 Ohm | ||
| 1 uH | ||
| ±20% | ||
| 1008 [2520 Metric] | ||
| Shielded | ||
| 1.2 mm | ||
| 2.5 mm | ||
| VLS-CX-1 Series | ||
| 2 mm | ||
| 3 A | ||
| 2.65 A |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504504000 |
| Schedule B: | 8504500000 |