PDP SEO Portlet

VLCF5020T-4R7N1R7-1

Wirewound Inductor, Wound Ferrite, 4.7 µH, 0.122 ohm, 2.09 A, 2020 [5050 Metric], VLCF Series

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: VLCF5020T-4R7N1R7-1
Secondary Manufacturer Part#: VLCF5020T-4R7N1R7-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Magnetic shield type wound inductor for power circuits
  • Low-profile product
  • Magnetic shield construction
  • Power source inductor for mobile devices such as HDDs, DVCs & DSCs
  • LCDs, other DC to DC converters

Technical Attributes

Find Similar Parts

Description Value
Ferrite
2.09 A
0.122 Ohm
4.7 uH
±30%
2020 [5050 Metric]
Shielded
2 mm
5 mm
VLCF Series
5 mm
2.09 A
1.7 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.28378
20000+
$0.2698
40000+
$0.26593
80000+
$0.26216
160000+
$0.25462