PDP SEO Portlet

TSP15D10C-01

Powder Level/Piezoelectric Toner Sensor High/Low 5V Bulk

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: TSP15D10C-01
Secondary Manufacturer Part#: TSP15D10C-01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

It is a Piezoelectric powder level sensor, which uses a sensor element consisting of piezoelectric ceramic

The sensor detects the presence of powder when the sensor element, which its built-in oscillating circuit causes to vibrate, comes into contact with powder and the vibrational conditions are altered

  • Piezoelectric powder level sensor
  • This is a unique sensor by TDK that employs a piezoelectric ceramic sensor element
  • The exterior has a die cast finish that makes the sensor highly resistant to effects caused by external vibrations, and provides stable detection characteristics
  • The sensor can detect both magnetic and non-magnetic powders
  • The sensor can be easily mounted to a wide range of locations
  • The two available types are the ON/OFF output assembly type (D type) and element type for detector elements (A type)
  • Compact and low-cost

Technical Attributes

Find Similar Parts

Description Value
Terminal Block
50 °C
0 °C
TSP Series
Digital
5.5
4.5

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8443995050
Schedule B: 8443994100
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$21.45
2000+
$20.6925
4000+
$19.9995
6000+
$19.3545
8000+
$18.75