PDP SEO Portlet

TFM201610ALMA1R0MTAA

Thin Film Inductor, 1 uH, 60 Milliohms, 3.4 A, 0806 [2016 Metric]

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: TFM201610ALMA1R0MTAA
Secondary Manufacturer Part#: TFM201610ALMA1R0MTAA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TFM201610ALMA1R0MTAA is a TFM-ALMA series (for automotive) inductor for power circuits. By using metal magnetic material with high Saturation magnetic flux density the excellent DC bias characteristics needed for inductors for power circuits can be achieved. It has excellent mounting stability characteristics and can also be mounted to general-purpose land patterns. Typical applications include ADAS ECU, in-vehicle camera (view camera, sensing camera), radar, meter cluster, automotive communication module and other power supply circuit uses.

  • 1µH inductance, ±20% tolerance, 1MHz frequency
  • 50mohm typical DC resistance
  • 3.7A typical rated current
  • 20V maximum rated voltage
  • Operating temperature range from -55 to +150 °C
  • By using a closed magnetic circuit structure leakage flux is minimized
  • Compliant with AEC-Q200

Technical Attributes

Find Similar Parts

Description Value
Metal
3.4 A
0.06 Ohm
1 uH
±20%
0806 [2016 Metric]
Shielded
1 mm
2 mm
TFM-ALMA Series
1.6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.28244
15000+
$0.26329
30000+
$0.25262
60000+
$0.24194
120000+
$0.2375