PDP SEO Portlet

TFM201610ALM-1R0MTAA

Thin Film Inductor, 1 µH, 0.056 ohm, 3.4 A, 0806 [2016 Metric], TFM-ALM Series

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: TFM201610ALM-1R0MTAA
Secondary Manufacturer Part#: TFM201610ALM-1R0MTAA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • By using metal magnetic material with high Saturation magnetic flux density the excellent DC bias characteristics needed for inductors for power circuits can be achieved.
  • With the same product shape and terminal structure as general chip parts it has excellent mounting stability characteristics and can also be mounted to general-purpose land patterns.
  • By using a closed magnetic circuit structure leakage flux is minimized.
  • LxWxH Dimensions (mm max.): 2.0x1.6x1.0

Technical Attributes

Find Similar Parts

Description Value
Metal
3.4 A
0.056 Ohm
1 uH
±20%
0806 [2016 Metric]
Shielded
1 mm
2 mm
TFM-ALM Series
1.6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.164
15000+
$0.1504
30000+
$0.14896
60000+
$0.1482
120000+
$0.14744