PDP SEO Portlet

SWS600L-24

AC/DC Open Frame Power Supply (PSU), Medical, 1 Output, 648W, 85V AC to 265V AC

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: SWS600L-24
Secondary Manufacturer Part#: SWS600L-24
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SWS600L-24 is a SWS-L-series 648W 24V single-output low-profile Power Supply with the thin of 61mm, a 50% size reduction, these can be mounted in 2U or smaller locations. Compact size SWS-L is ideal for use with electronic display, vending machines and self service kiosks. The SWS-L is one of the quietest power supplies in their class. A temperature controlled fan adjusts its speed automatically, based on the temperatures surrounding the power supply. This substantially reduces annoying fan noise and wasted power consumption.

  • Active Power Factor Correction
  • Input transient protected IEC61000-4
  • Low acoustical noise
  • Variable speed fan
  • -20 to 74°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
-20 to 74 °C
31 A
24 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409540
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$300.96
10+
$257.34