SPM6530T-4R7M
Power Inductor (SMD), Wirewound, 4.7 µH, 5.6 A, Shielded, 6.2 A, SPM Series
Click image to enlarge
Manufacturer:TDK
Product Category:
Inductors/Chokes/Coils, Power Inductors, SMD Power Inductors
Avnet Manufacturer Part #: SPM6530T-4R7M
- RoHS 10 Compliant
- Tariff Charges
SPM6530T-4R7M is a SPM series, wire wound, SMD inductor for power circuits. Suitable for Note PCs, HDDs, servers, VRMs, compact power supply modules, other applications.
- 4.7μH inductance with ±20% tolerance
- 100KHz frequency
- 39.4mohm max DC resistance
- 6.2A typ rated current (Isat)
- Magnetic shield type wound inductor for power circuits using a metallic magnetic material
- Compared to ferrite wound type inductor, possible to achieve large current, low RDC, compactness
- Low inductance variance in high-temperature environment with good DC superimposition characteristics
- Metallic magnetic, structure has integrated coil, so hum noise is lower than w/ core adhesive coil
- Dimension (L × W × H ) is 7.1 x 6.5 x 3mm
- Operating temperature range from -40 to +125 °C (including self-temperature rise)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5.6 A | ||
| 4.7 µH | ||
| ± 20% | ||
| 0.0394 ohm | ||
| 6.2 A | ||
| null | ||
| Shielded | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504504000 |
| Schedule B: | 8504500000 |