PDP SEO Portlet

SPM6530T-3R3M

Power Inductor (SMD), Wirewound, 3.3 µH, 6.8 A, Shielded, 7.3 A, SPM Series

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: SPM6530T-3R3M
Secondary Manufacturer Part#: SPM6530T-3R3M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SPM series low-profile SMD Power Inductor suitable for power circuits. It has an integrated moulded coil, so hum noise is lower than with core adhesive coils.

  • Compared to ferrite wound inductor, it is possible to achieve large current, low Rdc and compactness
  • Low inductance variance in high-temperature environments with good DC superimposition
  • Wound metallic magnetic

Technical Attributes

Find Similar Parts

Description Value
0.0297 Ohm
3.3 uH
±20%
Shielded
3 mm
7.1 mm
SPM Series
6.5 mm
6.8 A
7.3 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  1000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.47297
20000+
$0.44967
40000+
$0.44321
80000+
$0.43694
160000+
$0.42438