PDP SEO Portlet

SPM6530T-1R0M120

Power Inductor (SMD), Wound Metallic, 1 µH, 13 A, Shielded, 14.1 A, SPM Series

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: SPM6530T-1R0M120
Secondary Manufacturer Part#: SPM6530T-1R0M120
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Magnetic shield type wound inductor for power circuits using a metallic magnetic material
  • Compared to ferrite wound type inductors, it is possible to achieve large current, low Rdc, and compactness
  • Low inductance variance in high-temperature environments with good DC superimposition characteristics
  • Metallic magnetic material is used, and the structure has an integrated molded coil, so hum noise is lower than with core adhesive coils

Technical Attributes

Find Similar Parts

Description Value
7180 uOhm
1 uH
±20%
Shielded
3 mm
7.1 mm
SPM Series
6.5 mm
13 A
14.1 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.5
20000+
$0.45878
40000+
$0.44671
80000+
$0.43526
160000+
$0.42438