PDP SEO Portlet

SPM5020T-6R8M-LR

Power Inductor (SMD), 6.8 uH, ± 20%, 2.8 A, Shielded, 4.2 A, 5.4mm x 5.1mm x 2mm

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: SPM5020T-6R8M-LR
Secondary Manufacturer Part#: SPM5020T-6R8M-LR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Magnetic shield type wound inductor for power circuits using a metallic magnetic material.
  • Low-profile product.
  • Compared to ferrite wound type inductors, it is possible to achieve large current, low Rdc, and compactness.
  • Low inductance variance in high-temperature environments with good DC superimposition characteristics.
  • Metallic magnetic material is used, and the structure has an integrated molded coil, so hum noise is lower than with core adhesive coils.
  • LxWxH Dimensions (mm max.): 5.4x5.1x2.0

Technical Attributes

Find Similar Parts

Description Value
Metal Composite
0.1185 Ohm
6.8 uH
±20%
Shielded
2 mm
5.4 mm
SPM-LR Series
5.1 mm
2.8 A
4.2 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.67171
20000+
$0.61635
40000+
$0.60013
80000+
$0.58474
160000+
$0.57017