PDP SEO Portlet

SPM5012T-4R7M-LR

Ind Power Shielded Wirewound 4.7uH 20% 100KHz Metal 2.1A T/R

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: SPM5012T-4R7M-LR
Secondary Manufacturer Part#: SPM5012T-4R7M-LR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Magnetic shield type wound inductor for power circuits using a metallic magnetic material.
  • Low-profile product.
  • Compared to ferrite wound type inductors, it is possible to achieve large current, low Rdc, and compactness.
  • Low inductance variance in high-temperature environments with good DC superimposition characteristics.
  • Metallic magnetic material is used, and the structure has an integrated molded coil, so hum noise is lower than with core adhesive coils.
  • LxWxH Dimensions (mm max.): 5.4x5.1x1.2

Technical Attributes

Find Similar Parts

Description Value
Metal Composite
0.1551 Ohm
4.7 uH
±20%
1.2 mm
5.4 mm
SPM-LR Series
5.1 mm
2.1 A
3.5 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.55714
20000+
$0.51122
40000+
$0.49776
80000+
$0.485
160000+
$0.47288