PDP SEO Portlet

SPM4020T-100M-LR

Power Inductor (SMD), 10 uH, ± 20%, 1.8 A, Shielded, 2.3 A, 4.4mm x 4.1mm x 2mm

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: SPM4020T-100M-LR
Secondary Manufacturer Part#: SPM4020T-100M-LR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Magnetic shield type wound inductor for power circuits using a metallic magnetic material.
  • Low-profile product.
  • Compared to ferrite wound type inductors, it is possible to achieve large current, low Rdc, and compactness.
  • Lo

Technical Attributes

Find Similar Parts

Description Value
Metal Composite
0.2841 Ohm
10 uH
±20%
SMD
Shielded
2 mm
4.4 mm
SPM-LR Series
4.1 mm
1.8 A
2.3 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.55443
20000+
$0.50865
40000+
$0.50029
80000+
$0.49774
160000+
$0.49518