PDP SEO Portlet

SPM3012T-1R5M-LR

Power Inductor (SMD), Magnetic Material, 1.5 µH, 2.9 A, Shielded, 4.3 A, SPM-LR Series

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: SPM3012T-1R5M-LR
Secondary Manufacturer Part#: SPM3012T-1R5M-LR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SPM-LR series 3012 type from TDK are commercial grade magnetic shield type wire wound inductors for power circuits using a metallic magnetic material.

  • Inductance value range from 0.47μH to 4.7μH
  • Low profile product
  • Maximum DCR value range from 34.8mohm to 264mohm, Isat current range from 2.4A to 7.3A
  • Low inductance variance in high temperature environments with good DC superimposition characteristic
  • Inductive tolerance of ±20%
  • Operating temperature range from -40°C to +125°C
  • Compared to ferrite wound type inductors, possible to achieve large current, low Rdc and compactness
  • Dimensions is 3.2mm x 3mm x 1.2mm (L x W x H)
  • Reflow soldering method

Technical Attributes

Find Similar Parts

Description Value
Metal Composite
0.0814 Ohm
1.5 uH
±20%
Shielded
1.2 mm
3.2 mm
SPM-LR Series
3 mm
2.9 A
4.3 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  12000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.51875