PDP SEO Portlet

SPM3012T-1R0M-LR

Power Inductor (SMD), 1 uH, ± 20%, 3.4 A, Shielded, 5 A, 3.2mm x 3mm x 1.2mm

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: SPM3012T-1R0M-LR
Secondary Manufacturer Part#: SPM3012T-1R0M-LR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Magnetic shield type wound inductor for power circuits using a metallic magnetic material.
  • Low-profile product.
  • Compared to ferrite wound type inductors, it is possible to achieve large current, low Rdc, and compactness.
  • Low inductance variance in high-temperature environments with good DC superimposition characteristics.
  • Metallic magnetic material is used, and the structure has an integrated molded coil, so hum noise is lower than with core adhesive coils.
  • LxWxH Dimensions (mm max.): 3.2x3.0x1.2

Technical Attributes

Find Similar Parts

Description Value
Metal Composite
0.0594 Ohm
1 uH
±20%
Shielded
1.2 mm
3.2 mm
SPM-LR Series
3 mm
3.4 A
5 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  2000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.52027
20000+
$0.4947
40000+
$0.4876
80000+
$0.4807
160000+
$0.46688