PS1240P02BT
Audio Indicator Buzzer Piezo 3V PC Pin 4kHz Through Hole Ammo Pack
Click image to enlarge
Manufacturer:TDK
Product Category:
Sensors & Transducers, Acoustic Components, Piezo Buzzers
Avnet Manufacturer Part #: PS1240P02BT
Secondary Manufacturer Part#: PS1240P02BT
- RoHS 10 Compliant
- Tariff Charges
PS1240P02BT is a PS series pin terminal, piezo electronic buzzer without oscillator circuit. Because this buzzer is designed for external excitation, the same part can serve as both a musical tone oscillator and a buzzer. Application includes electric ranges, washing machines, computer terminals, various devices that require speech synthesis output.
- Extremely low power consumption in comparison to electromagnetic units
- Can be used with automated inserters
- 70dB(A) min/10cm sound pressure, 4KHz frequency, 3V0-P input voltage (rectangular waves)
- Miniature size (ø12.2 x T6.5mm), 6.5mm height, 5mm terminal pitch
- High performance at low cost
- Suitable for automatic radial taping machine (12.7mm-pitch)
- Operating temperature range from -10 to +70°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| External | ||
| ABS (Acrylonitrile Butadiene Styrene) | ||
| 70 °C | ||
| -10 °C | ||
| 0V to 30V | ||
| PS Series | ||
| 12 | ||
| 4 kHz | ||
| 78dB @ 30cm | ||
| Multiple Tones | ||
| Through Hole |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |