PDP SEO Portlet

PAH350S24-48

Module DC-DC 1-OUT 48V 7.3A 350W 9-Pin Half-Brick

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: PAH350S24-48
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Standard Half Brick Footprint
  • Through Hole Mounting
  • Low 12.7mm Profile
  • High Operating Efficiency
  • Constant Switching Frequency
  • Baseplate Cooling
  • 18-36V Input Voltage
  • 48V Output Voltage
  • 7.3A Maximum Current
  • 350W Maximum Output Power

Technical Attributes

Find Similar Parts

Description Value
null
null
null
350 W
null
null
null
null
null
null
null
null
null
null
null
null
null
null
1 Output

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 18 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 169.2
1+
$169.2
2+
$165.675
SubTotal:
$169.20