PDP SEO Portlet

NTCG163JF103FT1

NTC Thermistor, 10 kohm, 0603 [1608 Metric], SMD

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: NTCG163JF103FT1
Secondary Manufacturer Part#: NTCG163JF103FT1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

NTCG163JF103FT1 is a NTCG series commercial grade negative temperature coefficient thermistor from sintered metal oxides. NTC thermistor is a semiconductor resistor that exhibits decreasing resistance with increasing temperature. It has low thermal time constants which result in extremely high rates of resistance change to accurately track the temperature.

  • UL1434 acquisition (File No.E250289)
  • 10Kohm resistance [at 25°C], ±1% resistance tolerance
  • 100mW max electric power [at 25°C], 310μA permissive operating current [at 25°C]
  • 1mW/°C, 1mW/K thermal dissipation constant [at 25°C]
  • Reflow soldering method
  • Maximum operating temperature is 125°C

Technical Attributes

Find Similar Parts

Description Value
3435K
± 1%
0603 [1608 Metric]
Surface Mount
125 °C
-40 °C
NTCG Series
Chip

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210090
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.06597