NLV32T-R39J-PF
Wirewound Inductor, 390 nH, 450 Milliohm, ± 5%, 250 MHz, 450 mA, 1210 [3225 Metric]
Click image to enlarge
Manufacturer:TDK
Product Category:
Inductors, RF Inductors, Wirewound Inductors
Avnet Manufacturer Part #: NLV32T-R39J-PF
Secondary Manufacturer Part#: NLV32T-R39J-PF
- RoHS 10 Compliant
- Tariff Charges
- Resin Mold Type Wound Inductor for Standard Circuits
- 1 to 10000µH, E-12 Series, Wide Lineup Compatible With J (±5%) Tolerance, Can be Used for Applications That Need to Meet Strict L Tolerance Such as Filter Circuits
- Has Excellent Inductance Temperature Characteristics In the Operating Temperature Range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Ferrite | ||
| 450 mA | ||
| 0.45 Ohm | ||
| 390 nH | ||
| ±5% | ||
| 1210 [3225 Metric] | ||
| Unshielded | ||
| 2.2 mm | ||
| 3.2 mm | ||
| NLV32-PF Series | ||
| 2.5 mm | ||
| 250 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504504000 |
| Schedule B: | 8504500000 |