NLV32T-4R7J-EF
Wirewound Inductor, 4.7 µH, 1.5 ohm, 50 MHz, 220 mA, 1210 [3225 Metric], NLV32-EF Series
Click image to enlarge
Manufacturer:TDK
Product Category:
Inductors, RF Inductors, Wirewound Inductors
Avnet Manufacturer Part #: NLV32T-4R7J-EF
Secondary Manufacturer Part#: NLV32T-4R7J-EF
- RoHS 10 Compliant
- Tariff Charges
- Resin Mold Type Wound Inductor for Standard Circuits
- 1 to 10000µH, E-12 Series, Wide Lineup Compatible With J (±5%) Tolerance, Can be Used for Applications That Need to Meet Strict L Tolerance Such as Filter Circuits
- Has Excellent Inductance Temperature Characteristics In the Operating Temperature Range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Ferrite | ||
| 220 mA | ||
| 1.5 Ohm | ||
| 4.7 uH | ||
| ±5% | ||
| 1210 [3225 Metric] | ||
| Unshielded | ||
| 2.2 mm | ||
| 3.2 mm | ||
| NLV32-EF Series | ||
| 2.5 mm | ||
| 50 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504504000 |
| Schedule B: | 8504500000 |