PDP SEO Portlet

NLV32T-3R9J-EF

Wirewound Inductor, 3.9 µH, 1.3 ohm, 55 MHz, 250 mA, 1210 [3225 Metric], NLV32-EF Series

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: NLV32T-3R9J-EF
Secondary Manufacturer Part#: NLV32T-3R9J-EF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Resin Mold Type Wound Inductor for Standard Circuits
  • 1 to 10000µH, E-12 Series, Wide Lineup Compatible With J (±5%) Tolerance, Can be Used for Applications That Need to Meet Strict L Tolerance Such as Filter Circuits
  • Has Excellent Inductance Temperature Characteristics In the Operating Temperature Range

Technical Attributes

Find Similar Parts

Description Value
Ferrite
250 mA
1.3 Ohm
3.9 µH
5
1210
Unshielded
2.2 mm
3.2 mm
NLV32-EF Series
2.5 mm
55 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.07708
20000+
$0.07215
40000+
$0.06973
80000+
$0.06748
160000+
$0.06538