PDP SEO Portlet

NLV32T-2R7J-EF

Wirewound Inductor, 2.7 uH, 1.1 Ohm, ± 5%, 70 MHz, 290 mA, 1210 [3225 Metric]

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: NLV32T-2R7J-EF
Secondary Manufacturer Part#: NLV32T-2R7J-EF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Resin Mold Type Wound Inductor For Standard Circuits
  • E-12 Series, Wide Lineup Compatible With J (±5%) Tolerance, Can be Used For Applications That Need to Meet Strict L Tolerance Such as Filter Circuits
  • Has Excellent Inductance Tem

Technical Attributes

Find Similar Parts

Description Value
Ferrite
290 mA
1.1 Ohm
2.7 uH
±5%
1210 [3225 Metric]
Unshielded
2.2 mm
3.2 mm
NLV32-EF Series
2.5 mm
70 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  2000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.07286
20000+
$0.0725
40000+
$0.07213
80000+
$0.07176
160000+
$0.07139