PDP SEO Portlet

NLV32T-1R5J-PF

Wirewound Inductor, 1.5 uH, 850 Milliohm, ± 5%, 85 MHz, 370 mA, 1210 [3225 Metric]

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: NLV32T-1R5J-PF
Secondary Manufacturer Part#: NLV32T-1R5J-PF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Resin Mold Type Wound Inductor for Standard Circuits
  • 1 to 10000µH, E-12 Series, Wide Lineup Compatible With J (±5%) Tolerance, Can be Used for Applications That Need to Meet Strict L Tolerance Such as Filter Circuits
  • Has Excellent Inductance Temperature Characteristics In the Operating Temperature Range

Technical Attributes

Find Similar Parts

Description Value
Ferrite
370 mA
0.85 Ohm
1.5 uH
5
1210 [3225 Metric]
Unshielded
2.4 mm
3.4 mm
NLV32-PF Series
2.7 mm
85 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.07708
20000+
$0.07508
40000+
$0.07469
80000+
$0.0743
160000+
$0.07392