PDP SEO Portlet

NLV32T-1R0J-PF

Wirewound Inductor, 1 µH, 0.7 ohm, 120 MHz, 400 mA, 1210 [3225 Metric], NLV32-PF Series

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: NLV32T-1R0J-PF
Secondary Manufacturer Part#: NLV32T-1R0J-PF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NLV series Wound Ferrite Inductor for standard circuits. It has excellent inductance temperature characteristics in the operating temperature range.

  • Wide line-up compatible with J (±5%) tolerance
  • Can be used for applications that need to meet strict L tolerance such as filter circuits

Technical Attributes

Find Similar Parts

Description Value
Ferrite
400 mA
700 Ohm
1 uH
±5%
1210 [3225 Metric]
Unshielded
2.2 mm
3.2 mm
NLV-PF Series
2.5 mm
120 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.07708
20000+
$0.07215
40000+
$0.06973
80000+
$0.06748
160000+
$0.06538