PDP SEO Portlet

NLV32T-012J-PF

Wirewound Inductor, 12 nH, 140 Milliohm, ± 5%, 2.3 GHz, 450 mA, 1210 [3225 Metric]

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: NLV32T-012J-PF
Secondary Manufacturer Part#: NLV32T-012J-PF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Resin Mold Type Wound Inductor for Standard Circuits
  • 1 to 10000µH, E-12 Series, Wide Lineup Compatible With J (±5%) Tolerance, Can be Used for Applications That Need to Meet Strict L Tolerance Such as Filter Circuits
  • Has Excellent Inductance Temperature Characteristics In the Operating Temperature Range

Technical Attributes

Find Similar Parts

Description Value
Ferrite
450 mA
0.14 Ohm
12 nH
±5%
1210 [3225 Metric]
Unshielded
2.2 mm
3.2 mm
NLV32-PF Series
2.5 mm
2.3 GHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.07938
20000+
$0.07898
40000+
$0.07857
80000+
$0.07816
160000+
$0.07776