PDP SEO Portlet

NLV25T-1R8J-PF

Wirewound Inductor, 1.8 uH, 1.45 Ohm, ± 5%, 135 MHz, 210 mA, 1008 [2520 Metric]

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: NLV25T-1R8J-PF
Secondary Manufacturer Part#: NLV25T-1R8J-PF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Resin Mold Type Wound Inductor for Standard Circuits
  • 1 to 10000µH, E-12 Series, Wide Lineup Compatible With J (±5%) Tolerance, Can be Used for Applications That Need to Meet Strict L Tolerance Such as Filter Circuits
  • Has Excellent

Technical Attributes

Find Similar Parts

Description Value
Ferrite
210 mA
1.45 Ohm
1.8 uH
5
1008 [2520 Metric]
Unshielded
1.9 mm
2.7 mm
NLV-PF Series
2.1 mm
135 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.07708
20000+
$0.07215
40000+
$0.06973
80000+
$0.06748
160000+
$0.06538