PDP SEO Portlet

NLV25T-101J-EF

Wirewound Inductor, 100 µH, 21 ohm, 12 MHz, 60 mA, 1008 [2520 Metric], NLV25-EF Series

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: NLV25T-101J-EF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Resin Mold Type Wound Inductor For Standard Circuits
  • E-12 Series, Wide Lineup Compatible With J (±5%) Tolerance, Can be Used For Applications That Need to Meet Strict L Tolerance Such as Filter Circuits
  • Has Excellent Inductance Temperature Characteristics In The Operating Temperature Range

Technical Attributes

Find Similar Parts

Description Value
100 µH
60 mA
± 5%
null
21 ohm
null
Molded
null
null
null
1008 [2520 Metric]
12 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 10 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 0.07187
2000+
$0.07187
20000+
$0.06882
40000+
$0.06792
80000+
$0.0662
160000+
$0.06538
SubTotal:
$143.74