PDP SEO Portlet

NLFV25T-101K-EF

Wirewound Inductor, 100 uH, 4 Ohm, ± 10%, 40 mA, 1008 [2520 Metric]

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: NLFV25T-101K-EF
Secondary Manufacturer Part#: NLFV25T-101K-EF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • The product has good heat durability that withstands lead-free compatible reflow soldering conditions
  • Lead-free material is used for the plating on the terminal
  • The product uses metal terminals, which realize excellent connection reliability
  • From 1uH to 100uH, all of the products are available in the E-6 series
  • This product is in compliance with the RoHS Directive

Technical Attributes

Find Similar Parts

Description Value
Ferrite
40 mA
4 Ohm
100 uH
10
1008
Shielded
1.8 mm
2.5 mm
NLFV25-EF Series
2 mm
8 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.08571
20000+
$0.08176
40000+
$0.08134
80000+
$0.08092
160000+
$0.08051