PDP SEO Portlet

MPZ2012S331A

Ferrite Bead, 0805 [2012 Metric], 330 ohm, 2.5 A, MPZ Series, 0.05 ohm, ± 25%

Official logo for TDK
Manufacturer:TDK
Product Category: Ferrites, Ferrite Beads
Avnet Manufacturer Part #: MPZ2012S331A
Secondary Manufacturer Part#: MPZ2012S331AT000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TDK MPZ 2012 series are chip ferrite beads used for automobiles and power supply circuits. They are convenient components which exert effects as noise suppression measures by simply being inserted into circuits in series unlike bypass capacitors. Multilayer integration monolithic structure makes it highly reliable and has low direct current resistance for compatibility with large currents. Typical applications are engine control units, powertrains and car multimedia (telematics).

  • EIA 2012 standard chip size
  • Impedance values at 100MHz is 330 ohm
  • Operating temperature range of -55°C to 125°C

Technical Attributes

Find Similar Parts

Description Value
250 A
50 mOhm
0805 [2012 Metric]
Surface Mount
330 Ohm
± 25%
125 °C
-55 °C
0.85 mm
2 mm
MPZ Series
1.25 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.02617
20000+
$0.02456
40000+
$0.02373
80000+
$0.02297
160000+
$0.02225