PDP SEO Portlet

MPZ2012S221ATD25

Ferrite Bead, 0805 [2012 Metric], 220 ohm, 3 A, MPZ Series, 0.04 ohm, ± 25%

Official logo for TDK
Manufacturer:TDK
Product Category: Ferrites, Ferrite Beads
Avnet Manufacturer Part #: MPZ2012S221ATD25
Secondary Manufacturer Part#: MPZ2012S221ATD25
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • This chip bead implements a 0603 shape in its capacity as an EMC countermeasure component, and it supports compact devices that need smaller spaces
  • This product can cope with a high current due to its low DC resistance. It is also most suitable for lower power consumption
  • Because of its low DC resistance, it is useful for audio lines
  • No cross talk with closed magnetic circuit structural design
  • It is a product conforming to RoHS directive

Technical Attributes

Find Similar Parts

Description Value
3
40
0805 [2012 Metric]
Surface Mount
220 Ohm
25
125 °C
-55 °C
0.85 mm
805 mm
MPZ-A Series
1.25 mm
AEC-Q200

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  68000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.02833