MPZ1608S601A
Ferrite Bead, 0603 [1608 Metric], 600 ohm, 1 A, MPZ Series, 0.15 ohm, ± 25%
- RoHS 10 Compliant
- Tariff Charges
The MPZ1608S601A is a SMD Chip Bead with 0603 case. Noise reduction solution for power line. Compared to the MMZ series, it has low direct current resistance for compatibility with large currents, optimal for low power consumption. Various frequency characteristics for countermeasures against everything from general signals to high-speed signals. Performs well even in signal lines where low direct current resistance is required. Standard type that features impedance characteristics similar to those of a typical ferrite core. For signal line applications in which the blocking region is near 100MHz. Impedance values selected for effectiveness at 40 to 300MHz.
- Compatible with lead-free solders
- -55 to 125°C Operating temperature
- Operating temperature range -55°C to 125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 A | ||
| 150 mOhm | ||
| 0603 [1608 Metric] | ||
| Surface Mount | ||
| 600 Ohm | ||
| ± 25% | ||
| 125 °C | ||
| -55 °C | ||
| 0.8 mm | ||
| 1.6 mm | ||
| MPZ Series | ||
| 0.8 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504504000 |
| Schedule B: | 8504500000 |