PDP SEO Portlet

MPZ1608S221ATD25

Ferrite Bead, 0603 [1608 Metric], 220 Ohm, 2.2 A, 50 Milliohms, ± 25%

Official logo for TDK
Manufacturer:TDK
Product Category: Ferrites, Ferrite Beads
Avnet Manufacturer Part #: MPZ1608S221ATD25
Secondary Manufacturer Part#: MPZ1608S221ATD25
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MPZ1608S221ATD25 is a MPZ series chip bead for power lines( automotive). Compared to the MMZ series, has low direct current resistance for compatibility with large currents, optimal for low power consumption. Typical applications include various ECUs, pow

  • 220ohm impedance, ±25% tolerance
  • 0.050ohm maximum DC resistance
  • 2.2A maximum rated current
  • 0.8mm thickness
  • Noise reduction solution for power line
  • Performs well even in signal lines where low direct current

Technical Attributes

Find Similar Parts

Description Value
2.2 A
50 mOhm
0603 [1608 Metric]
Surface Mount
220 Ohm
± 25%
125 °C
-55 °C
0.8 mm
1.6 mm
MPZ-A Series
0.8 mm
AEC-Q200

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.02231
20000+
$0.02083
40000+
$0.02013
80000+
$0.01948
160000+
$0.01888