PDP SEO Portlet

MPZ1608R391ATA00

Ferrite Bead, 0603 [1608 Metric], 390 ohm, 1.2 A, MPZ Series, 0.12 ohm, ± 25%

Official logo for TDK
Manufacturer:TDK
Product Category: Ferrites, Ferrite Beads
Avnet Manufacturer Part #: MPZ1608R391ATA00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TDK MPZ 1608 series are chip ferrite beads used for automobiles and power supply circuits. They are convenient components which exert effects as noise suppression measures by simply being inserted into circuits in series unlike bypass capacitors. Multilayer integration monolithic structure makes it highly reliable and has low direct current resistance for compatibility with large currents. Typical applications are engine control units, powertrains and car multimedia (telematics).

  • EIA 1608 standard chip size
  • Impedance values at 100MHz is 120 ohm, 470 ohm
  • Operating temperature range -55°C to 125°C

Technical Attributes

Find Similar Parts

Description Value
1.2 A
± 25%
390 ohm
0.12 ohm
Surface Mount
0603
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  28,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 23 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
Need More?
USD $:
$ 0.01733
4000+
$0.01733
20000+
$0.01658
40000+
$0.01636
80000+
$0.01595
160000+
$0.01575
SubTotal:
$69.32