PDP SEO Portlet

MPZ1005AFZ100NT000

Ferrite Bead, 0402 [1005 Metric], 10 Ohm, 1.2 A, 150 Milliohm, ± 40%

Official logo for TDK
Manufacturer:TDK
Product Category: Ferrites, Ferrite Beads
Avnet Manufacturer Part #: MPZ1005AFZ100NT000
Secondary Manufacturer Part#: MPZ1005AFZ100NT000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 1005 shape type noise reduction component for power line
  • Compared to the MPZ-E series, it can attain high impedance at GHz bands
  • Exerts an excellent noise reduction effect against noise interfering at several GHz such as LTE or Wi-Fi, or against high-frequency noise
  • Achieves particularly high impedances in the range from 0.7GHz to 5GHz , enabling a reduction of noise that could not be reduced using the conventional MPZ-E series
  • Highly reliable monolithic structure with multilayer integration

Technical Attributes

Find Similar Parts

Description Value
1.2 A
150 mOhm
402
Surface Mount
10 Ohm
40
125 °C
-55 °C
0.5 mm
1 mm
MPZ-N Series
0.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  40000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.07508
20000+
$0.07022
40000+
$0.06787
80000+
$0.06568
160000+
$0.06362