PDP SEO Portlet

MMZ1005A182ET000

Ferrite Bead, 0402 [1005 Metric], 1.8 kohm, 200 mA, MMZ-E Series, 2.1 ohm, ± 25%

Official logo for TDK
Manufacturer:TDK
Product Category: Ferrites, Ferrite Beads
Avnet Manufacturer Part #: MMZ1005A182ET000
Secondary Manufacturer Part#: MMZ1005A182ET000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MMZ-E Series ferrite chip beads are used to suppress noise in both signal and power supply circuits

They are effective at reducing noise simply by being placed into the circuit in series

Multilayer chip beads consist of ferrite material and a conductive paste layered together

  • Noise reduction solution for general and high-speed signals
  • SRF is increased to the GHZ bands to countermeasure noise at wide frequencies with one element (as compared to the MMZ series)
  • High impedance can be attained at the GHz bands
  • Conforms to RoHS directive, halogen free, & compatible with lead-free soldering
  • Standard operating temperature range of –55°C to +125°C
  • Storage temperature range of –55°C to 125°C (after PC board mounting)

Technical Attributes

Find Similar Parts

Description Value
200 mA
2.1 Ohm
402
Surface Mount
1.8 kOhm
25
125 °C
-55 °C
0.5 mm
1 mm
MMZ-E Series
0.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.05005
20000+
$0.0469
40000+
$0.04533
80000+
$0.04387
160000+
$0.0425