PDP SEO Portlet

MLZ2012N3R3LT000

Multilayer Inductor, 3.3 µH, 0.15 ohm, 750 mA, 0805 [2012 Metric], MLZ Series

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: MLZ2012N3R3LT000
Secondary Manufacturer Part#: MLZ2012N3R3LT000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MLZ2012 series from TDK are multilayer ferrite inductors for decoupling circuits that have top class DC superimposition characteristics and low DC resistance.

  • Available with 2012 size of 2mmx1.25mmx0.85mm (LxWxH) & 2.0mmx1.25mmx1.25mm (LxWxH) dimensions
  • Low resistance type inductor
  • Inductance value range from 1µH to 100µH
  • Rated current available in two range of values 30mA to 220mA and 140mA to 1.15A
  • DCR value range from 0.06ohm to 3.50 ohm
  • Inductive tolerance of ±20%
  • Operating temperature range from -55°C to +125°C
  • Compatible with wide frequency band noise, from low to high frequency
  • Available with 10mg and 14mg weight

Technical Attributes

Find Similar Parts

Description Value
Ferrite
750 mA
0.15 Ohm
3.3 uH
±20%
0805 [2012 Metric]
0.85 mm
2 mm
MLZ Series
1.25 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  4000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.0385
20000+
$0.03596
40000+
$0.03451
80000+
$0.03305
160000+
$0.03244