PDP SEO Portlet

MLZ1608N1R0LT000

Multilayer Inductor, Ferrite, 1 µH, 0.11 ohm, 170 MHz, 700 mA, 0603 [1608 Metric], MLZ Series

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: MLZ1608N1R0LT000
Secondary Manufacturer Part#: MLZ1608N1R0LT000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MLZ series 1608 type from TDK are commercial grade multilayer ferrite inductors for decoupling circuits that have top class DC superimposition characteristics and low DC resistance.

  • Inductance value range from 1μH to 22μH
  • Low resistance type inductor
  • Isat current range from 50mA to 140mA
  • DCR value range from 0.11ohm to 1.65ohm
  • Inductive tolerance of ±20%
  • Operating temperature range from -55°C to +125°C
  • Compatible with wide frequency band noise, from low to high frequency
  • Dimensions is 1.6mm x 0.8mm x 0.8mm (L x W x H)
  • Reflow soldering method

Technical Attributes

Find Similar Parts

Description Value
Ferrite
700 mA
0.11 Ohm
1 µH
± 20%
0603 [1608 Metric]
Shielded
0.8 mm
1.6 mm
MLZ Series
0.8 mm
170 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  4000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.0429
20000+
$0.04014
40000+
$0.0388
80000+
$0.03755
160000+
$0.03638