MLZ1608M100WT000
Multilayer Inductor, 10 µH, 1.05 ohm, 50 MHz, 250 mA, 0603 [1608 Metric], MLZ Series
Click image to enlarge
Manufacturer:TDK
Product Category:
Inductors, RF Inductors, Multilayer Inductors
Avnet Manufacturer Part #: MLZ1608M100WT000
Secondary Manufacturer Part#: 45AC5511
- RoHS 10 Compliant
- Tariff Charges
The MLZ1608M100WT is a SMD multilayer Inductor for decoupling power circuits. The inductor choke has increased its DC superimposition characteristics by up to 225%.
- Compatible with Wide Frequency Band Noise, From Low to High Frequency
- IDC-UP Characteristic Type
- Magnetic Shielded
- Ferrite Core
- Achieved the Industry's Best DC Superimposition Characteristics
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Ferrite | ||
| 250 mA | ||
| 1.05 Ohm | ||
| 10 uH | ||
| ±20% | ||
| 0603 [1608 Metric] | ||
| Shielded | ||
| 0.8 mm | ||
| 1.6 mm | ||
| MLZ Series | ||
| 0.8 mm | ||
| 17 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504504000 |
| Schedule B: | 8504500000 |