PDP SEO Portlet

MLP2016H4R7MT0S1

Ind Power Shielded Multi-Layer 4.7uH 20% 2MHz Ferrite 1.1A 0806 Blister Plastic T/R

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: MLP2016H4R7MT0S1
Secondary Manufacturer Part#: MLP2016H4R7MT0S1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • A low-loss magnetic material is used so that a low-loss inductor for the power supply circuit can be achieved
  • In addition to the inductance value, product types with various features are available so that they can be compatible with different usages
  • H Type: This product uses a low-loss material and has low DC resistance
  • Optimal for when heavy load power efficiency is important
  • V Type: As with the H type, this product with a low-loss magnetic material and that has good DC superimposition type characteristics
  • Optimal for when light load power efficiency is important
  • S Type: STD product lineup that includes a wide L value and various sizes

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.104
15000+
$0.0954
30000+
$0.0929
60000+
$0.09214
120000+
$0.09166