PDP SEO Portlet

MLP2012HR47MT0S1

Power Inductor (SMD), 470 nH, 1.3 A, Shielded, MLP Series, 0805 [2012 Metric]

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: MLP2012HR47MT0S1
Secondary Manufacturer Part#: MLP2012HR47MT0S1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • A low-loss magnetic material is used so that a low-loss inductor for the power supply circuit can be achieved
  • In addition to the inductance value, product types with various features are available so that they can be compatible with different usages
  • H Type: This product uses a low-loss material and has low DC resistance
  • Optimal for when heavy load power efficiency is important
  • V Type: As with the H type, this product with a low-loss magnetic material and that has good DC superimposition type characteristics
  • Optimal for when light load power efficiency is important
  • S Type: STD product lineup that includes a wide L value and various sizes

Technical Attributes

Find Similar Parts

Description Value
Ferrite
1.3 A
70 mOhm
470 nH
20
805
Shielded
1 mm
2 mm
MLP Series
1.25 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.1041
20000+
$0.09739
40000+
$0.09413
80000+
$0.0911
160000+
$0.08825