PDP SEO Portlet

MLK0603L3N9S

Ind RF Chip Unshielded Multi-Layer 3.9nH 0.3nH 100MHz 6Q-Factor Ceramic 200mA 0201

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: MLK0603L3N9S
Secondary Manufacturer Part#: 22T4914
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Inductance values are supported from 1 to 33nH
  • With the adoption of a giga-spiral laminated structure, self resonant frequency higher than that of the MLG structure can be obtained, while the decrease of Q in the GHz band is limited
  • Advanced monolithic structure is formed using a multilayering and sintering process with ceramic and conductive materials for high-frequency
  • There is no directivity
  • The products contain no lead and also support lead-free soldering
  • It is a product conforming to RoHS directive

Technical Attributes

Find Similar Parts

Description Value
Non-Magnetic
200 mA
0.45 Ohm
3.9 nH
0.3
0201 [0603 Metric]
0.33 mm
0.63 mm
MLK Series
0.33 mm
8 GHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: