MLJ1005HXG48NJTD0B
LED Chip Warm White 3000K 1.3A 2-Pin Surface Mount
Manufacturer:TDK
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: MLJ1005HXG48NJTD0B
Secondary Manufacturer Part#: MLJ1005HXG48NJTD0B
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Warm White | ||
| 90 | ||
| 3000 K | ||
| Dome | ||
| 140 lm | ||
| 1.3 A | ||
| 3.2 V | ||
| Surface Mount | ||
| Top Mount | ||
| -40 to 125 °C | ||
| 2SMD | ||
| 2 | ||
| 3.1 x 3.1 x 2.3 mm | ||
| 1.2 V | ||
| Extended Industrial | ||
| GW CS8PM1.CM Series | ||
| SMD | ||
| Chip LED | ||
| 80 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504504000 |
| Schedule B: | 8504500000 |