MLG0603P5N6ST000
Click image to enlarge
Manufacturer:TDK
Product Category:
Inductors/Chokes/Coils, RF Inductors, Multilayer Inductors
Avnet Manufacturer Part #: MLG0603P5N6ST000
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5.6 nH | ||
| 350 mA | ||
| ± 0.3nH | ||
| Ceramic, Non-Magnetic | ||
| 0.4 ohm | ||
| null | ||
| Unshielded | ||
| 0.6 mm | ||
| 0.3 mm | ||
| 0.3 mm | ||
| 0201 [0603 Metric] | ||
| 4 GHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504504000 |
| Schedule B: | 8504500000 |