MHQ1005P2N0CT000
Multilayer Inductor, 2 nH, 30 Milliohm, ± 0.2nH, 11.5 GHz, 1 A, 0402 [1005 Metric]
Click image to enlarge
Manufacturer:TDK
Product Category:
Inductors/Chokes/Coils, RF Inductors, Multilayer Inductors
Avnet Manufacturer Part #: MHQ1005P2N0CT000
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 nH | ||
| 1 A | ||
| ± 0.2nH | ||
| Ceramic, Non-Magnetic | ||
| 0.05 ohm | ||
| null | ||
| Unshielded | ||
| null | ||
| null | ||
| null | ||
| 0402 [1005 Metric] | ||
| 8 GHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504504000 |
| Schedule B: | 8504500000 |