PDP SEO Portlet

MHQ1005P12NGT000

Multilayer Inductor, 12 nH, 190 Milliohm, ± 2%, 3.8 GHz, 450 mA, 0402 [1005 Metric]

Official logo for TDK
Manufacturer:TDK
Avnet Manufacturer Part #: MHQ1005P12NGT000
Secondary Manufacturer Part#: MHQ1005P12NGT000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Unique ceramic material and configuration allows for the realization of high Q characteristics that are equivalent to that of air core wound inductors
  • Multilayer method allows for a lineup with fine increments of inductance

Technical Attributes

Find Similar Parts

Description Value
Ceramic, Non-Magnetic
450 mA
0.24 Ohm
12 nH
±2%
0402 [1005 Metric]
0.5 mm
1 mm
MHQ-P Series
0.6 mm
2.8 GHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504504000
Schedule B: 8504500000
In Stock :  10000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.05284
100000+
$0.0502
200000+
$0.04948
400000+
$0.04878
800000+
$0.04743