PDP SEO Portlet

MEM2012SC151T001

EMI Filter 1A 12V Flat Style SMD Punched Paper T/R

Official logo for TDK
Manufacturer:TDK
Product Category: Filters, EMI/RFI Filters
Avnet Manufacturer Part #: MEM2012SC151T001
Secondary Manufacturer Part#: MEM2012SC151T001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0805
260
Surface Mount
-40 to 85 °C
2
1.25 mm
2 x 1.25 x 0.8
0.8 mm
2 mm
No
0805
Flat Style
3 Terminal Filter for Signal Line

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.17143
20000+
$0.1573
40000+
$0.15316
80000+
$0.14923
160000+
$0.1455