PDP SEO Portlet

MEM2012S50R0T001

3 Terminal EMC Filter 110pF 30dB 100mA 10V Solder SMD 3-Pin 0805 T/R

Official logo for TDK
Manufacturer:TDK
Product Category: Filters, EMI/RFI Filters
Avnet Manufacturer Part #: MEM2012S50R0T001
Secondary Manufacturer Part#: MEM2012S50R0T001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MEM2012S50R0T001 is a MEM2012S type 3-terminal filter for signal line applications. It features closed magnetic circuit structure makes it possible to achieve high-density mounting without crosstalk and has sharp attenuation characteristics with excellent EMC suppression. It is used for noise removal from signal lines of data terminals, digital cameras, computers, game machines, flat TVs, etc.

  • 2012 size, T-type circuit is used
  • 50MHz cut off frequency
  • 30dB[200MHz to 2GHz] insertion loss
  • 10V maximum rated voltage
  • 100mA maximum rated current
  • Multilayer chip EMC filter
  • Monolithic structure makes it highly reliable

Technical Attributes

Find Similar Parts

Description Value
110 pF
0805
260 °C
30 dB
100 mA
Surface Mount
50 MHz
-40 to 85 °C
3
2 x 1.25 x 0.85 mm
No
MEM
0805
Solder
3 Terminal EMC Filter
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.14286
20000+
$0.13108
40000+
$0.12789
80000+
$0.12724
160000+
$0.12658