MEM2012S201RT001
3 Terminal EMC Filter 30pF 30dB 250mA 10V Solder SMD 3-Pin 0805 T/R
Click image to enlarge
Manufacturer:TDK
Product Category:
Filters, EMI/RFI Filters
Avnet Manufacturer Part #: MEM2012S201RT001
Secondary Manufacturer Part#: MEM2012S201RT001
- RoHS 10 Compliant
- Tariff Charges
MEM2012S201RT001 is a MEM2012S type 3-terminal filter for signal line applications. It features closed magnetic circuit structure makes it possible to achieve high-density mounting without crosstalk and has sharp attenuation characteristics with excellent
- 2012 size, T-type circuit is used
- 200MHz cut off frequency
- 30dB[530MHz to 2GHz] insertion loss
- 10V maximum rated voltage
- 250mA maximum rated current
- Multilayer chip EMC filter
- Monolithic structure ma
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 30 pF | ||
| 0805 | ||
| 260 °C | ||
| 30 dB | ||
| 250 mA | ||
| Surface Mount | ||
| 200 MHz | ||
| -40 to 85 to 85 °C | ||
| 3 | ||
| 2 x 1.25 x 0.85 mm | ||
| No | ||
| MEM | ||
| 0805 | ||
| Solder | ||
| 3 Terminal EMC Filter | ||
| 10 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504508000 |
| Schedule B: | 8504500000 |